EDAC 628-7W2-224-5T5

D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
$ 4.45
Production

数据表和文档

下载 EDAC 628-7W2-224-5T5 的数据表和制造商文档。

IHS

Datasheet14 页5 年前

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

描述

由其分销商提供的 EDAC 628-7W2-224-5T5 的描述。

D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
CONN D-SUB RCPT 7POS VERT SOLDER
628 SERIES VERTICAL COMBO D-SU VERTICAL COMBO DSUB
Combo D-Sub Conn, Rcpt, Da-7W2, Th; Product Range:628C Series; Insert Arrangement:Da-7W2; Gender:Receptacle; No. Of Contacts:7Contacts; Contact Type:5 Signal, 2 Power/Coax; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 628-7W2-224-5T5

制造商别名

EDAC 在全球拥有多个品牌,分销商可将其用作替代名称。EDAC 也可称为以下名称:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics