EDAC 305-060-521-203

Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .116, Green...
$ 9.505
Production

价格与库存

数据表和文档

下载 EDAC 305-060-521-203 的数据表和制造商文档。

IHS

Datasheet3 页5 年前

Master Electronics

Electro Sonic

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

描述

由其分销商提供的 EDAC 305-060-521-203 的描述。

Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .116, Green Insulator
CONN EDGE DUAL FMALE 60POS 0.156
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .125 (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep
Card Edge Conn, Dual Side, 60Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:60 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 305-060-521-203

制造商别名

EDAC 在全球拥有多个品牌,分销商可将其用作替代名称。EDAC 也可称为以下名称:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics