Eaton / Cutler Hammer D26MR40A

Power Relay, 4NO Poles, 600 VAC, 12 A, 120 VAC Coil, Ul Listed, D26 Series
$ 479.02
数据表

数据表和文档

下载 Eaton / Cutler Hammer D26MR40A 的数据表和制造商文档。

Newark

Datasheet1 页10 年前
Datasheet196 页14 年前

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
+90.28%

描述

由其分销商提供的 Eaton / Cutler Hammer D26MR40A 的描述。

POWER RELAY, 4NO POLES, 600 VAC, 12 A, 120 VAC COIL, UL LISTED, D26 SERIES
Eaton Corporation D23/D26 Type M Relays&Acc B/G
CONTROL RELAY, 4-P N/O, 120VAC CONVERTIBLE CONTACTS
CUTLER HAMMER TYPE M 4-POLE 120V-AC CONTROL RELAY
Eaton D26 Series AC Relay, Four-pole, 120V/60 Hz-110V coil voltage, 50 Hz, 4NO contact configuration, 0 blank cavities
Relay, 4Pst-No, 120Vac, Panel; Contact Configuration:4Pst-No; Coil Voltage:120Vac; Contact Current:-; Product Range:D26 Series; Relay Mounting:Panel Mount; Coil Type:Ac; Contact Voltage Vac:600V; Relay Terminals:Screw Rohs Compliant: No |Eaton Cutler Hammer D26MR40A

制造商别名

Eaton / Cutler Hammer 在全球拥有多个品牌,分销商可将其用作替代名称。Eaton / Cutler Hammer 也可称为以下名称:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE