Diodes Inc. 74AHCT1G125W5-7

Buffer / Line Driver, Non inverting, 74AHCT1G125, 1 Element, 4.5 V to 5.5 V, 5 Pins, SOT-25
$ 0.058
Production

价格与库存

数据表和文档

下载 Diodes Inc. 74AHCT1G125W5-7 的数据表和制造商文档。

Newark

Datasheet9 页14 年前

Diodes Inc SCT

库存历史记录

3 个月趋势:
-77.58%

CAD 模型

从我们值得信赖的合作伙伴处下载 Diodes Inc. 74AHCT1G125W5-7 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
SnapEDA
符号封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

相关零件

Diodes Inc.74AHC1G125W5-7
8mA 1 2V~5.5V 8mA 1 SOT-25 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC1G126W5-7
74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-25
Diodes Inc.74LVC1G17W5-7
74LVC Series 1.65 to 5.5V Single Schmitt-Trigger Buffer SMT - SOT-25

描述

由其分销商提供的 Diodes Inc. 74AHCT1G125W5-7 的描述。

Buffer / Line Driver, Non inverting, 74AHCT1G125, 1 Element, 4.5 V to 5.5 V, 5 Pins, SOT-25
1 8mA 4.5V~5.5V 8mA 1 SOT-25-5 Buffer/Driver/Transceiver ROHS
74AHCT Series 5.5 V SMT 3-ST CMOS Non-Inverting Buffer / Bus Driver - SOT-25
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Buffer, Single, 3 St O/P, Sot25; Logic Family/Base Number:74Ahct1G125; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Sot-25; No. Of Pins:5Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahct; Rohs Compliant: Yes |Diodes Inc. 74AHCT1G125W5-7

制造商别名

Diodes Inc. 在全球拥有多个品牌,分销商可将其用作替代名称。Diodes Inc. 也可称为以下名称:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated