TE Connectivity / DEUTSCH AFD54-18-32SY-6139

Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Automotive
数据表

提交询价

遗憾的是,我们不知道AFD54-18-32SY-6139的任何分销商。如果您有已知的分销商,请告知我们,以便我们将其添加到数据库中,或向我们的合作伙伴之一询价。

向一些专门寻找罕见零件的分销商<b>提交询价</b> 。

询价请求(RFQ)

此请求将被发送给指定的供应商。
(* 表示必填字段)

报价请求
供应商 *
联系信息
从非授权经销商渠道购买会增加风险。零件可能有缺陷、贴错标签、伪造或不在保修范围内。请了解我们的 分销商分类

数据表和文档

下载 TE Connectivity / DEUTSCH AFD54-18-32SY-6139 的数据表和制造商文档。

Farnell

Datasheet37 页18 年前
Datasheet37 页18 年前
Datasheet7 页24 年前

Newark

相关零件

Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Amphenol AerospaceD38999/20FF32PN
Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Amphenol AerospaceD38999/20MF32SA
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 32 Contacts, Crimp Socket
Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Amphenol AerospaceD38999/24WF32SC
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

描述

由其分销商提供的 TE Connectivity / DEUTSCH AFD54-18-32SY-6139 的描述。

Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Automotive
Circular Connector, Receptacle, 32 Position, 18-32, Jam Nut; Product Range:Afd Series; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:32Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: No |Deutsch Te Connectivity AFD54-18-32SY-6139
CIRCULAR, SIZE 18, 32WAY, SKT (L/C); Product Range: AFD Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 32Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 18-32; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: Y; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-26482 Series II; Approval Category: MIL-C-26482 Series II

制造商别名

TE Connectivity / DEUTSCH 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / DEUTSCH 也可称为以下名称:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS