Cornell Dubilier MC12CF100C-F

Cap Mica 10pF 1000V 0.25pF (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC12CF100C-F
$ 4.51
Production

价格与库存

数据表和文档

下载 Cornell Dubilier MC12CF100C-F 的数据表和制造商文档。

Newark

Datasheet10 页5 年前

Electro Sonic

Sager Electronics

Master Electronics

Mouser

库存历史记录

3 个月趋势:
+0.00%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Cornell DubilierMC12CD100D-F
Capacitor;Mica;Cap 10 pF;Tol 0.5 pF;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12CD100D-F
Cornell DubilierMC12CD090D-F
CAP MICA 9PF 0.5PF 500V 1210
Cornell DubilierMC08CA100D-F
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C Automotive Bulk

描述

由其分销商提供的 Cornell Dubilier MC12CF100C-F 的描述。

Cap Mica 10pF 1000V 0.25pF (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC12CF100C-F
Mica Capacitors 10pF 1kV .25pF
Mica Capacitor, Multilayer, Mica, 1000V, 0.25% +Tol, 0.25% -Tol, C, 100+/-100ppm/Cel TC, 0.00001uF, Surface Mount, 1210
Mica SMD Capacitors 10PF 1000V .25%
1210 (3225Metric) MC 1kV 10pF ±0.25pF 100ppm/C
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 10PF, 1000V; Capacitance:10pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 0.25pF; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

制造商别名

Cornell Dubilier 在全球拥有多个品牌,分销商可将其用作替代名称。Cornell Dubilier 也可称为以下名称:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor