Cornell Dubilier MC12CF050D-F

Capacitor; Mica; Cap 5 pF; Tol 0.5 pF; Vol-Rtg 100 VDC; SMT; 1210 | Cornell-Dubilier MC12CF050D-F
$ 3.05
Production

价格与库存

数据表和文档

下载 Cornell Dubilier MC12CF050D-F 的数据表和制造商文档。

IHS

Datasheet10 页3 年前

Sager Electronics

element14 APAC

Farnell

Electro Sonic

库存历史记录

3 个月趋势:
+7.29%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

Cornell DubilierMC12CD050D-F
Capacitor;Mica;Cap 5pF;Tol 0.5pF;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC12CD050D-F
Cornell DubilierMC08CA050D-F
Capacitor;Mica;Cap 5 pF;Tol 0.5 pF;Vol-Rtg 100 VDC;SMT;0805 | Cornell-Dubilier MC08CA050D-F
Cornell DubilierMC08CA050C-F
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 100ppm/Cel TC, 0.000005uF, 0805

描述

由其分销商提供的 Cornell Dubilier MC12CF050D-F 的描述。

Capacitor;Mica;Cap 5 pF;Tol 0.5 pF;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12CF050D-F
Cap Mica 5pF 1000V 0.5pF (3.2 X 2.5 X 2mm) SMD 125C Bulk
Mica Capacitor, Multilayer, Mica, 1000V, 10% +Tol, 10% -Tol, C, 100+/-100ppm/Cel TC, 0.000005uF, Surface Mount, 1210
Rf/Microwave Capacitor 5Pf, 1Kv, 1210 0.5Pf; Capacidad:5Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:1Kv; Tipo De Condensador:1210 [Métrica 3225]; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual |Cornell Dubilier MC12CF050D-F
CAP, 5PF, 1 KV, 1210; Capacitance: 5pF; Voltage Rating: 1kV; Product Range: MC Series; Capacitance Tolerance: ± 0.5pF; Operating Temperature Max: 125°C; Capacitor Case Style: 1210 [3225 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 0.5pF; Operating Temperature Min: -55°C

制造商别名

Cornell Dubilier 在全球拥有多个品牌,分销商可将其用作替代名称。Cornell Dubilier 也可称为以下名称:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

零件编号别名

该零件可能有以下备用零件编号:

  • MC12CF050D-F.
  • MC12CF050DF