Cornell Dubilier CGS402U100V4C

Cap Aluminum 4000uF 100V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.036 Ohm 7300mA 85°C
$ 39.115
NRND

价格与库存

数据表和文档

下载 Cornell Dubilier CGS402U100V4C 的数据表和制造商文档。

Electro Sonic

Datasheet8 页4 年前
Datasheet8 页5 年前

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
Restocked

供应链

Lifecycle StatusNRND (Last Updated: 1 month ago)

相关零件

Cornell DubilierCG432U050R4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS422U075R4C
Cap Aluminum 4200uF 75V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.023 Ohm 7400mA 85°C
Cornell DubilierCGS432U050R4C
Cap Aluminum 4300uF 50V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.022 Ohm 7600mA 85°C
United Chemi-ConE36D3B1HPN392MDA5M
Cap Aluminum Lytic 3900uF 315V 20%( 63.5 X 105mm) Screw Terminal 0.0538 Ohm 7910mA 2000h 85C
United Chemi-ConE36D500LPN392TA41N
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 35X41; PACKAGING: LG
United Chemi-ConE36D500LPN392TA41M
SERIES: 36DA; VOLT: 50; CAP: 3900; DIA X LENGTH: 34X41; PACKAGING: LG

描述

由其分销商提供的 Cornell Dubilier CGS402U100V4C 的描述。

Cap Aluminum 4000uF 100V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.036 Ohm 7300mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 100V 4000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 100V 4000
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 4000uF, Chassis Mount
Capacitor; Al;4000uF;High Cap. Computer Grade;Screw;-10%;+75%;100VDC;125Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:4000µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V4C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 4000UF, 100V, SCREW; Capacitance:4000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:100V; ESR:0.036ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:50.8mm; Capacitor Case Style:Can

制造商别名

Cornell Dubilier 在全球拥有多个品牌,分销商可将其用作替代名称。Cornell Dubilier 也可称为以下名称:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor