Switchcraft / Conxall 5282-9SG-3XX

Multi-Con-X Plastic Connector Straight Cable Receptacle 9 Socket - Solder Contacts
$ 14.785
数据表

价格与库存

数据表和文档

下载 Switchcraft / Conxall 5282-9SG-3XX 的数据表和制造商文档。

Newark

Datasheet4 页8 年前
Datasheet36 页20 年前
Datasheet36 页20 年前

相关零件

Amphenol IndustrialMS3106A10SL-4S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
AmphenolMS3106A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3106A-18-12S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

描述

由其分销商提供的 Switchcraft / Conxall 5282-9SG-3XX 的描述。

Multi-Con-X Plastic Connector Straight Cable Receptacle 9 Socket - Solder Contacts
MULTI-CON CABLE-CABLE #20 SOLDER | Conxall 5282-9SG-3XX
Circular Connector Receptacle Size 20, 9 Position Cable; Product Range:multi-Con-X Series; Circular Connector Shell Style:cable Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:solder Socket; Coupling Style:- Rohs Compliant: Yes

制造商别名

Switchcraft / Conxall 在全球拥有多个品牌,分销商可将其用作替代名称。Switchcraft / Conxall 也可称为以下名称:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft