Cinch Connectivity Solutions DE-51224-1

connector accessory, d-sub, slide lock assembly for std size e(9 contact) conn
$ 4.16
数据表

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions DE-51224-1 的数据表和制造商文档。

Newark

Datasheet4 页13 年前

Electro Sonic

element14

库存历史记录

3 个月趋势:
-13.46%

描述

由其分销商提供的 Cinch Connectivity Solutions DE-51224-1 的描述。

connector accessory, d-sub, slide lock assembly for std size e(9 contact) conn
CONNECTOR D-SUB D-Sub, 9 pins, protective cover
9 POS D-SUB CONNECTOR SLIDE LOCK
Connector Accessories Lock Retainer Straight
Lock Retainer 9 Position Shell Size E Stainless Steel Bulk
D SUB LOCK RETAINER, #4-40; Product Range: -; Screw Length: -; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Connector Shell Size: DE; Accessory Type: Slide Lock Kit; D Sub Shell Size: DE; For Use Wit

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

零件编号别名

该零件可能有以下备用零件编号:

  • DE51224-1