Cinch Connectivity Solutions CN0967C14G07S6-200

Conn Circular SKT 7 POS ST Flange Mount 7 Terminal 1 Port Medical
$ 100.53
数据表

数据表和文档

下载 Cinch Connectivity Solutions CN0967C14G07S6-200 的数据表和制造商文档。

Farnell

Datasheet21 页23 年前

库存历史记录

3 个月趋势:
-100%

相关零件

Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/20WB99SB
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 7 Contacts, Crimp Socket
Amphenol AerospaceD38999/20WB99SN
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/20JB99SC
MIL Series Connector, 7 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceTV07RW-11-99P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount

描述

由其分销商提供的 Cinch Connectivity Solutions CN0967C14G07S6-200 的描述。

Conn Circular SKT 7 POS ST Flange Mount 7 Terminal 1 Port Medical
26500 7C 7#16 S Th Recp Wc |Cinch Connectivity Solutions CN0967C14G07S6-200
CONN RCPT FMALE 7POS GOLD CRIMP
CIRCULAR, SIZE14, 7WAY, SKT; Product Range: CN0967 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 1

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

零件编号别名

该零件可能有以下备用零件编号:

  • CN0967C14G07S6200