Cinch Connectivity Solutions CN0966B28G42S8-040

Conn Circular SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
数据表

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions CN0966B28G42S8-040 的数据表和制造商文档。

Newark

Datasheet21 页23 年前

相关零件

Amphenol AerospaceMS27497T16B42SA(LC)
Conn Circular SKT 42 POS Crimp ST Wall Mount 42 Terminal 1 Port
Amphenol AerospaceTVS07RF-25-17SA
Conn MIL-DTL-38999 Circular SKT 42 POS Crimp ST Jam Nut 42 Terminal 1 Port
Conn Subminiature Cylindrical PIN 42 POS Crimp ST Box Mount 42 Terminal 1 Port
Amphenol AerospaceMS27508E16A42P
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27473T16F42S(LC)
Conn Subminiature Cylindrical SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port

描述

由其分销商提供的 Cinch Connectivity Solutions CN0966B28G42S8-040 的描述。

Conn Circular SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
CIRCULAR, SIZE28, 42WAY, SKT (L/C); Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 42Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thread
Circular Connector, Plug, Size 28, 42 Position, cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Posiciones:42; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:28-42 |Cinch Connectivity Solutions CN0966B28G42S8-040

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL