Cinch Connectivity Solutions CN0966B20G28S10Y040

Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Medical
数据表

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions CN0966B20G28S10Y040 的数据表和制造商文档。

Newark

Datasheet21 页23 年前

相关零件

Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol AerospaceD38999/26MF28SN
MIL Series Connector, 28 Contact(s), Composite, Female, Solder Terminal, Plug
Amphenol AerospaceMS27497E18B28P(LC)
Conn Subminiature Cylindrical PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
Amphenol AerospaceD38999/20JF28SA
MIL Series Connector, 28 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/26MF28SA
Connector MIL-DTL-38999 Circular Plug 28 Position Socket Contact Crimp Straight Cable Mount

描述

由其分销商提供的 Cinch Connectivity Solutions CN0966B20G28S10Y040 的描述。

Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Medical
CIRCULAR, SIZE20, 28WAY, SKT (L/C); Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thread
Circular Connector, Plug, Size 20, 28 Position, cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Posiciones:28; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:20-28 |Cinch Connectivity Solutions CN0966B20G28S10Y040

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL