Cinch Connectivity Solutions CN0966B18S11S8-040

Conn Circular SKT 11 POS ST Cable Mount 11 Terminal 1 Port
数据表

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions CN0966B18S11S8-040 的数据表和制造商文档。

Newark

Datasheet21 页23 年前

相关零件

Amphenol IndustrialMS3116F18-11S
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-18-11S(SR)
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-18-11S
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3126F18-11S
Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol IndustrialPT06E-18-11S(SR)
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol AerospaceD38999/26WG11SN
Conn MIL-DTL-38999 Circular Socket 11 POS Crimp ST Cable Mount 11 Terminal Single Port

描述

由其分销商提供的 Cinch Connectivity Solutions CN0966B18S11S8-040 的描述。

Conn Circular SKT 11 POS ST Cable Mount 11 Terminal 1 Port
CIRCULAR, SIZE18, 11WAY, SKT (L/C); Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thread
Circular Connector, Plug, Size 18, 11 Position, cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Posiciones:11; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:18-11 |Cinch Connectivity Solutions CN0966B18S11S8-040

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL