Cinch Connectivity Solutions CN0966B14G04SN-200

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Medical
$ 264.84
数据表

数据表和文档

下载 Cinch Connectivity Solutions CN0966B14G04SN-200 的数据表和制造商文档。

Farnell

Datasheet21 页23 年前

库存历史记录

3 个月趋势:
+17.09%

相关零件

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 4 Contacts
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 4 Contacts
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 4 Contacts
Circular Connector, CA, Right Angle Plug, 4 Contacts, Solder Socket, Threaded, 14S-2
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

描述

由其分销商提供的 Cinch Connectivity Solutions CN0966B14G04SN-200 的描述。

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Medical
Circular Connector, Mil-C-26500 Series, Plug, 4, Socket, Crimp, Cable Mount |Cinch Connectivity Solutions CN0966B14G04SN-200
CIRCULAR, SIZE14, 4WAY, SKT; Product Range: CN0966 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14-4; Con

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

零件编号别名

该零件可能有以下备用零件编号:

  • CN0966B14G04SN200