Cinch Connectivity Solutions C48-16R16-10P9-102

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Medical
$ 114.04
Production

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions C48-16R16-10P9-102 的数据表和制造商文档。

IHS

Datasheet6 页13 年前

Farnell

库存历史记录

3 个月趋势:
-100%

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol IndustrialPT06SE-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-12-10PX
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialMS3126E12-10P L/C
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn Subminiature Cylindrical PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size SKT Contact Cable Mount
Amphenol AerospaceMS3476W12-10P
Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size PIN Contact Cable Mount

描述

由其分销商提供的 Cinch Connectivity Solutions C48-16R16-10P9-102 的描述。

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Medical
26500 10C 10#16 Pin Plug |Cinch Connectivity Solutions C48-16R16-10P9-102
MIL Series Connector, 10 Contact(s), Male, Plug
CONN PLUG MALE 10POS GOLD CRIMP
CIRCULAR, SIZE 16, 10WAY, PIN; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 16-10; Connec

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

零件编号别名

该零件可能有以下备用零件编号:

  • C4816R1610P9102