Cinch Connectivity Solutions BACC63CC18-14S7H

Conn Circular SKT 14 POS Crimp ST Flange Mount 14 Terminal 1 Port Medical
数据表

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions BACC63CC18-14S7H 的数据表和制造商文档。

Newark

Datasheet21 页23 年前

库存历史记录

3 个月趋势:
-38.33%

相关零件

Amphenol IndustrialPT02A12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-12-14S
Conn MIL-C-26482 Circular SKT 14 POS Solder ST Jam Nut 14 Terminal 1 Port
Amphenol IndustrialPT02E-12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-12-14P
Conn MIL-C-26482 Circular PIN 14 POS Solder ST Jam Nut 14 Terminal 1 Port
Amphenol IndustrialPT02A12-14S
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle

描述

由其分销商提供的 Cinch Connectivity Solutions BACC63CC18-14S7H 的描述。

Conn Circular SKT 14 POS Crimp ST Flange Mount 14 Terminal 1 Port Medical
CIRCULAR, SIZE 18, 14WAY, SKT (L/C); Product Range: BACC63 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Sty
Circular Connector, Receptacle, Size 18, 14 Position, wall; Rango De Producto:Serie Mil-C-26500; Género:Receptáculo Eléctrico; Núm. De Posiciones:14; Contacto, Género:Hembra; Conector, Montaje:Brida; Disposición De Insercción:18-14 |Cinch Connectivity Solutions BACC63CC18-14S7H

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

零件编号别名

该零件可能有以下备用零件编号:

  • BACC63CC1814S7H