Cinch Connectivity Solutions BACC63BV14H3S7H

Conn Rcpt Hsng Fmale 3POS Pnl Mt
数据表

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions BACC63BV14H3S7H 的数据表和制造商文档。

Newark

Datasheet21 页23 年前

相关零件

Amphenol IndustrialMS3112E12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3116F12-3S
connector, metal circular, str plug w/cable clamp, size 12, 3#16 solder socket cont
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

描述

由其分销商提供的 Cinch Connectivity Solutions BACC63BV14H3S7H 的描述。

CONN RCPT HSNG FMALE 3POS PNL MT
CIRCULAR, SIZE 14, 3WAY, SKT (L/C); Product Range: BACC63 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style
Circular Connector, Receptacle, Size 14, 3 Position, wall; Rango De Producto:Serie Mil-C-26500; Género:Receptáculo Eléctrico; Núm. De Posiciones:3; Contacto, Género:Hembra; Conector, Montaje:Brida; Disposición De Insercción:14-3 |Cinch Connectivity Solutions BACC63BV14H3S7H
CIRCULAR, SIZE 14, 3WAY, SKT (L/C); Series:BACC63; For Use With:Cinch's MIL-C-26500 Crimp Contacts; Connector Shell Size:14; Connector Body Material:Aluminium; Shell Type:Panel Receptacle; Shell Finish:Anodized Aluminium; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-26500; Connector Mounting:Panel; Connector Type:Circular Military; Contact Gender:Socket; Contact Termination:Crimp; Gender:Receptacle; Insert Arrangement:14-3; No. of Contacts:3

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL