Cinch Connectivity Solutions BACC63BP24H61SN

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Production

数据表和文档

下载 Cinch Connectivity Solutions BACC63BP24H61SN 的数据表和制造商文档。

IHS

Datasheet22 页8 年前

Newark

供应链

Lifecycle StatusProduction (Last Updated: 1 year ago)

相关零件

Amphenol AerospaceD38999/26MJ61SN L/C
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Amphenol AerospaceD38999/26WJ61SN-LC
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Amphenol AerospaceD38999/26WJ61SC
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Amphenol AerospaceD38999/26MJ61SE
MIL Series Connector, 61 Contact(s), Composite, Female, Solder Terminal, Plug
Amphenol AerospaceD38999/26JJ61SD
MIL Series Connector, 61 Contact(s), Composite, Female, Solder Terminal, Plug

描述

由其分销商提供的 Cinch Connectivity Solutions BACC63BP24H61SN 的描述。

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
CONN PLUG FMALE 61POS GOLD CRIMP
CIRCULAR, SIZE 24, 61WAY, SKT; Product Range: BACC63 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 24-61;
Circular, Plug, 24-61S, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:61; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions BACC63BP24H61SN

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL