Cinch Connectivity Solutions BACC63BP18C8P7H

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Medical
数据表

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions BACC63BP18C8P7H 的数据表和制造商文档。

Newark

Datasheet21 页23 年前

相关零件

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 8 Contacts
Amphenol IndustrialMS3106A22-18P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106F20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol AerospaceD38999/26JC8JN
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol AerospaceD38999/26JE8BA
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug

描述

由其分销商提供的 Cinch Connectivity Solutions BACC63BP18C8P7H 的描述。

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Medical
CIRCULAR, SIZE 18, 8WAY, PIN (L/C); Product Range: BACC63 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded;
Circular Connector, Plug, Size 18, 8 Position, cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Posiciones:8; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Disposición De Insercción:18-8 |Cinch Connectivity Solutions BACC63BP18C8P7H

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL