Cinch Connectivity Solutions BACC63BP14H7S7

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Production

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions BACC63BP14H7S7 的数据表和制造商文档。

IHS

Datasheet22 页8 年前

Newark

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

相关零件

Amphenol AerospaceD38999/26FB99SN
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/26JB99SA
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceTV06RW-11-99S
Circular Connector, Tri-Start TV, Straight Plug, 7 Contacts, Crimp Socket, Threaded, 11-99
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/26MB99SC
MIL Series Connector, 7 Contact(s), Composite, Female, Solder Terminal, Plug
Amphenol AerospaceD38999/26FB99SD
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

描述

由其分销商提供的 Cinch Connectivity Solutions BACC63BP14H7S7 的描述。

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Medical
CIRCULAR, SIZE 14, 7WAY, SKT; Product Range: BACC63 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14-7; Co
Circular, Plug, 14-7S, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:7; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions BACC63BP14H7S7

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL