Cinch Connectivity Solutions BACC63BP10H20P6

MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Production

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions BACC63BP10H20P6 的数据表和制造商文档。

IHS

Datasheet22 页8 年前

Newark

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol AerospaceTV06RW-11-2S
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

描述

由其分销商提供的 Cinch Connectivity Solutions BACC63BP10H20P6 的描述。

MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONN PLUG MALE 2POS GOLD CRIMP
CIRCULAR, SIZE 10, 2WAY, PIN; Connector Type:Circular Military; Series:BACC63; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-20; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-C-26500
Circular, Plug, 10-20P, Cable; Rango De Producto:Serie Mil-C-26500; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Cobre |Cinch Connectivity Solutions BACC63BP10H20P6

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL