Cinch Connectivity Solutions BACC45FM22-19P8H

Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
数据表

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions BACC45FM22-19P8H 的数据表和制造商文档。

Newark

Datasheet21 页23 年前

库存历史记录

3 个月趋势:
+0.00%

相关零件

Amphenol IndustrialMS3102R22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3100A22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Wall Mount 19 Terminal 1 Port
Amphenol IndustrialMS3100A22-14S
Conn MIL-DTL-5015 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

描述

由其分销商提供的 Cinch Connectivity Solutions BACC45FM22-19P8H 的描述。

Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
CIRCULAR, SIZE 22, 19WAY, PIN (L/C); Product Range: BACC45 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style:
Circular Connector, Receptacle, Size 22, 19 Position, wall; Rango De Producto:Serie Mil-C-26500; Género:Receptáculo Eléctrico; Núm. De Posiciones:19; Contacto, Género:Pin; Conector, Montaje:Brida; Disposición De Insercción:22-19 |Cinch Connectivity Solutions BACC45FM22-19P8H

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL