Cinch Connectivity Solutions 141-0594-001

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 8.195
Production

价格与库存

数据表和文档

下载 Cinch Connectivity Solutions 141-0594-001 的数据表和制造商文档。

RS (Formerly Allied Electronics)

Datasheet1 页19 年前
Datasheet1 页19 年前

IHS

Electro Sonic

Newark

DigiKey

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 8 Circuits
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1051643-1
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold

描述

由其分销商提供的 Cinch Connectivity Solutions 141-0594-001 的描述。

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
SMA Jack, Straight Cabled, RG402 | Johnson-Cinch Connectivity Solutions 141-0594-001
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount RCP Gold
CONN SMA JACK STR 50 OHM SOLDER
SMA JACK ASSEMBLY STRAIGHT C SMA STAINLESS STEEL
SMA Jack Assembly, Straight, Cabled RG40
SMA Connectors SS STR SOLDER JACK
RF/Coaxial Connector; Connector Type:SMA Coaxial; Impedance:50ohm; RG Cable Type:402, 0.141" Semi-Rigid; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Jack; Coaxial Termination:Solder ;RoHS Compliant: Yes

制造商别名

Cinch Connectivity Solutions 在全球拥有多个品牌,分销商可将其用作替代名称。Cinch Connectivity Solutions 也可称为以下名称:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL