Carling Technologies EA4-B0-24-450-42E-DC

Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA4-B0-24-450-42E-DC
$ 128.72
Production

数据表和文档

下载 Carling Technologies EA4-B0-24-450-42E-DC 的数据表和制造商文档。

IHS

Datasheet12 页3 年前
Datasheet12 页4 年前

Master Electronics

Sager Electronics

供应链

Lifecycle StatusProduction (Last Updated: 2 months ago)

相关零件

ABB ControlS204-C6
Miniature Circuit Breaker; S200 MCB 6A 4 Pole Type C 6kA
ABB ControlS204-B6
Miniature Circuit Breaker; S200 MCB 6A 4 Pole Type B 6kA
ABB ControlS204-D6
CIRCUIT BREAKER, S200 MINIATURE S MCB 4P D 6A 480Y/277 SUPP
Carling TechnologiesAC3-X0-02-455-213-D
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AC3-X0-02-455-213-D
Circuit Breaker, 3-P, 6A/480V, B, 480Y/277VAC, UL1077 Recognized, 10KAIC, DIN Mount
EatonKD1-6
Supplementary Thermal Breaker 6 A 1P -

描述

由其分销商提供的 Carling Technologies EA4-B0-24-450-42E-DC 的描述。

Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA4-B0-24-450-42E-DC
Circuit Breaker Hydraulic Magnetic 4Pole 5A 240VAC
Magnetic Circuit Breaker, 4 Pole(s), 5A, 240VAC, Panel Mount
Circuit Breakers EA4B02445042EDC

制造商别名

Carling Technologies 在全球拥有多个品牌,分销商可将其用作替代名称。Carling Technologies 也可称为以下名称:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI