Camden Boss CTB9308/6

Pluggable Terminal Block, Header, 6, 320 V, 12 A, 5.08 Mm Rohs Compliant: Yes |Camdenboss CTB9308/6
$ 0.878
Production

价格与库存

数据表和文档

下载 Camden Boss CTB9308/6 的数据表和制造商文档。

IHS

Datasheet3 页23 年前

Newark

element14 APAC

库存历史记录

3 个月趋势:
-96.45%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-10-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
On Shore TechnologyEDSTL130/06
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792902
PHOENIX CONTACT 1792902 Wire-To-Board Terminal Block, 6 Ways, 400 V, 12 A, 26 AWG, 14 AWG, 2.5 mm
TE Connectivity796644-6
Header Shrouded 6 Position 5 mm Pitch Euro Style Terminal Block

描述

由其分销商提供的 Camden Boss CTB9308/6 的描述。

Pluggable Terminal Block, Header, 6, 320 V, 12 A, 5.08 Mm Rohs Compliant: Yes |Camdenboss CTB9308/6
Strip Terminal Block, 1 Row(s), 1 Deck(s)
CamdenBoss CTB9308/6 6 Way 12A Pluggable Top Entry Header Closed 5.08mm Pitch
TERMINAL BLOCK, HEADER, 6POS, TH; Pitch Spacing: 5.08mm; No. of Positions: 6Ways; Wire Size (AWG): -; Conductor Area CSA: -; Wire Connection Method: -; Rated Current: 12A; Rated Voltage: 320V; Product Range: CTB9308 Series; SVHC

制造商别名

Camden Boss 在全球拥有多个品牌,分销商可将其用作替代名称。Camden Boss 也可称为以下名称:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM