Camden Boss BIM2006/IP-GY

Enclosure, Ip65, Flanged Lid, 60 Mm, 110 Mm, 210 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes
数据表

价格与库存

数据表和文档

下载 Camden Boss BIM2006/IP-GY 的数据表和制造商文档。

element14 APAC

Datasheet1 页11 年前
Datasheet8 页17 年前

Newark

相关零件

Bud IndustriesPN-1331-DG
Enclosure 3.23 in. H x 3.15 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
HammondRP1175
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 6.5X3.35X2.17 IN, IP65, RP SERIES
Bud IndustriesNBF-32002
Bud Industries NBF-32002 NEMA Enclosure, ABS Plastic, 5.1x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
HammondRP1065
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,3.35X3.15X2.17 IN, IP65,RP SERIES
HammondRP1135
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,4.92X3.35X2.17 IN, IP65,RP SERIES

描述

由其分销商提供的 Camden Boss BIM2006/IP-GY 的描述。

Enclosure, Ip65, Flanged Lid, 60 Mm, 110 Mm, 210 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes
2006/ GREY + IP LID
BOX, ABS, GREY, 210X110X60MM; Enclosure Type: Flanged Lid; Enclosure Material: ABS; External Height - Metric: 61mm; External Width - Metric: 112mm; External Depth - Metric: 210mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating

制造商别名

Camden Boss 在全球拥有多个品牌,分销商可将其用作替代名称。Camden Boss 也可称为以下名称:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM

零件编号别名

该零件可能有以下备用零件编号:

  • BIM2006IP-GY