Bud Industries EXN-23354-SV

Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
$ 21.895
数据表

价格与库存

数据表和文档

下载 Bud Industries EXN-23354-SV 的数据表和制造商文档。

Electro Sonic

Datasheet1 页10 年前

相关零件

Bud IndustriesEXN-23353-BKP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 2.72 in. D Extruded Aluminum
Bud IndustriesEXN-23353-GD
Bud Industries EXN-23353-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x2.7 in, EXN Series
Bud IndustriesEXN-23353-BK
Bud Industries EXN-23353-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x2.7 in, EXN Series
Hammond1550WMBK
Watertight Die Cast Enclosure 1550 120.4x100.4x35.4mm Die-Cast Aluminium Black IP66
Hammond1590BBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.705X3.701X1.339 IN, IP54,1590 SERIES

描述

由其分销商提供的 Bud Industries EXN-23354-SV 的描述。

Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver (1.4 X 4.5 X 4.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.48L X 1.39W X 4.69D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, SILVER; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:35.2mm; External Width - Metric:119mm; External Depth - Metric:113.7mm; IP Rating:IP66; Body Color:Black, SilverRoHS Compliant: Yes

制造商别名

Bud Industries 在全球拥有多个品牌,分销商可将其用作替代名称。Bud Industries 也可称为以下名称:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

零件编号别名

该零件可能有以下备用零件编号:

  • EXN23354SV