Bud Industries EXN-23350-GD

Bud Industries EXN-23350-GD Extruded Enclosure, Aluminum, Gold, 1.4x2.7x1.9 in, EXN Series
$ 12.24
数据表

价格与库存

数据表和文档

下载 Bud Industries EXN-23350-GD 的数据表和制造商文档。

Electro Sonic

Datasheet1 页10 年前

库存历史记录

3 个月趋势:
+0.00%

相关零件

Bud IndustriesEXN-23351-SV
Bud Industries EXN-23351-SV Extruded Enclosure, Aluminum, Silver, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23352-GD
Bud Industries EXN-23352-GD Extruded Enclosure, Aluminum, Gold, 1.4x2.7x5.1 in, EXN Series
Bud IndustriesEXN-23352-RD
Bud Industries EXN-23352-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x5.1 in, EXN Series
Hammond1590LBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590LLBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,1.969X1.969X0.984 IN, IP54,1590 SERIES
Hammond1550Z104BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,2.54X2.3X1.19 IN, NEMA 13,1550Z

描述

由其分销商提供的 Bud Industries EXN-23350-GD 的描述。

Bud Industries EXN-23350-GD Extruded Enclosure, Aluminum, Gold, 1.4x2.7x1.9 in, EXN Series
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold (1.4 X 2.7 X 1.9 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/BLACK, 2.7LX1.39WX1.93D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, GOLD; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:35.2mm; External Width - Metric:49mm; External Depth - Metric:68.7mm; IP Rating:IP66; Body Color:Black, Gold RoHS Compliant: Yes

制造商别名

Bud Industries 在全球拥有多个品牌,分销商可将其用作替代名称。Bud Industries 也可称为以下名称:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

零件编号别名

该零件可能有以下备用零件编号:

  • EXN23350GD