Bud Industries CN-6709

Bud Industries CN-6709 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x2.2 in, CN Series
$ 22.39
数据表

数据表和文档

下载 Bud Industries CN-6709 的数据表和制造商文档。

Master Electronics

Datasheet1 页19 年前

库存历史记录

3 个月趋势:
-26.43%

相关零件

Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66
Hammond1590WXFL
Enclosure Watertight Diecast 5.72 x 4.77 x 2.22 Inch Natural Aluminum Flanged Lid
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges
Hammond1590WD
Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-6711
Bud Industries CN-6711 Die Cast Aluminum Enclosure, Mountable, 8.8x5.7x2.3 in, CN Series
Bud IndustriesCN-5711
Die Cast Aluminum Enclosure CN-5711, Die Cast Aluminum Enclosure (8.8 X 5.7 X 2.3 In)

描述

由其分销商提供的 Bud Industries CN-6709 的描述。

Bud Industries CN-6709 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x2.2 in, CN Series
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,6.78X4.77X2.22 IN, NEMA13,CN SERIES
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:121Mm; Anchura Externa - Métrico:172Mm; Profundidad Externa - Métrico:56Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CN-6709
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:4.77"; External Width - Imperial:6.78"; External Depth - Imperial:2.22"; IP Rating:66

制造商别名

Bud Industries 在全球拥有多个品牌,分销商可将其用作替代名称。Bud Industries 也可称为以下名称:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

零件编号别名

该零件可能有以下备用零件编号:

  • CN6709