Belden 9919 013100

Hook-up Wire 20AWG 30.48m 1.75mm Tinned Copper Blue 300VAC 11A
$ 110.16
数据表

数据表和文档

下载 Belden 9919 013100 的数据表和制造商文档。

Belden

Datasheet2 页14 年前

element14 APAC

Master Electronics

TME

element14

库存历史记录

3 个月趋势:
-8.72%

相关零件

Alpha Wire3053 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
Alpha Wire3053 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Brown
Alpha Wire3053 OR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange
General Cable / CarolC2040A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft
General Cable / CarolC2040A.12.06
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN
General Cable / CarolC2040A.12.05
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

描述

由其分销商提供的 Belden 9919 013100 的描述。

Hook-up Wire 20AWG 30.48m 1.75mm Tinned Copper Blue 300VAC 11A
Tinned copper conductor, PVC insulation. Rated 105-oC, 300V. Rated 600V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Hook Up Wire, 100Ft, 20Awg, Copper, Blue; Jacket Material:Pvc; Jacket Color:Blue; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:7 X 28Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°Crohs Compliant: Yes |Belden 9919 013100

制造商别名

Belden 在全球拥有多个品牌,分销商可将其用作替代名称。Belden 也可称为以下名称:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

零件编号别名

该零件可能有以下备用零件编号:

  • 9919-013-100
  • 9919-013100