Belden 1858A B59500

Coaxial Cable, RG11/U, 15 AWG, Bc, 19X27, Braid Shld, Bc, Fhdpe Ins, Matte Blk
$ 2,270.59
数据表

数据表和文档

下载 Belden 1858A B59500 的数据表和制造商文档。

Belden

Datasheet3 页14 年前

Newark

RS (Formerly Allied Electronics)

相关零件

Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.96mm 300VAC Black 304.8m Reel
Belden 1694A CMR Rated 6G-SDI RG6 75 Ohm Digital Coaxial Video Cable 18AWG - Blue - Per Foot
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.96mm 300VAC Black 152.4m Reel
Alpha Wire6458 BK001
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire9104 BK002
Cable, Coaxial; 18 AWG; Solid CW; 0.245 in.; Black FP; A/P 95% TC Braid
Alpha Wire6458 BK002
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U

描述

由其分销商提供的 Belden 1858A B59500 的描述。

COAXIAL CABLE, RG11/U, 15 AWG, BC, 19X27, BRAID SHLD, BC, FHDPE INS, MATTE BLK
Belden 1858A Flex RG11 Type Triaxial Cable - 500 Foot
15 GIFHDLDPE PVC TRIAX BROADCAST
Triaxial Cable, Rg-11/U, 500Ft, Black; Tipo De Cable Coaxial:Rg11; Conductor, Calibre Awg:15Awg; Conductor, Área Csa:-; Impedancia:75Ohm; Longitud Del Rollo (Imperial):500Ft; Longitud Del Rollo (Métrico):152.4M; Jacket Color:Negro |Belden 1858A B59500

制造商别名

Belden 在全球拥有多个品牌,分销商可将其用作替代名称。Belden 也可称为以下名称:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

零件编号别名

该零件可能有以下备用零件编号:

  • 1858A-B59-500