Astrodyne RP100-6-0-W

Compact Single Phase Single Stage Power Line Filter, 6A, 0NF, RP100 Series
$ 11.38
数据表

数据表和文档

下载 Astrodyne RP100-6-0-W 的数据表和制造商文档。

Master Electronics

Datasheet4 页4 年前
Datasheet4 页5 年前

库存历史记录

3 个月趋势:
+0.00%

描述

由其分销商提供的 Astrodyne RP100-6-0-W 的描述。

COMPACT SINGLE PHASE SINGLE STAGE POWER LINE FILTER, 6A, 0NF, RP100 SERIES
LINE FILTER 250VAC 6A CHASS MNT
Filter, 1-Phase, 6A, 250V, Chassis; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Wire Leaded; Product Range:Rp100 Series Rohs Compliant: Yes |Astrodyne Tdi RP100-6-0-W

制造商别名

Astrodyne 在全球拥有多个品牌,分销商可将其用作替代名称。Astrodyne 也可称为以下名称:

  • Astrodyne TDI
  • ASTRODYNE TDI CORP
  • Astrodyne Corporation
  • Astrodyne TDI/Filter Concepts
  • Astrodyne TDI/High Power
  • Astrodyne TDI/Low Power
  • Astrodyne TDI/LCR
  • Astrodyne TDI/Radius Power
  • Astrodyne TDI Power Supplies & EMI Filters
  • Astrodyne Low Power
  • SINPRO ELECTRONICS CO LTD
  • Astrodyne TDI Corporation
  • RO ASSOCIATES INC
  • Astrodyne High Power