Analog Devices MAX635ACPA+

MAX635 Series 16.5 V 525 mA 56 kHz Buck/Inverting Switching Regulator - PDIP-8
$ 5.38
Production

价格与库存

数据表和文档

下载 Analog Devices MAX635ACPA+ 的数据表和制造商文档。

Analog Devices

Official datasheet0 页0 年前

Augswan

iiiC

库存历史记录

3 个月趋势:
-3.79%

供应链

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

描述

由其分销商提供的 Analog Devices MAX635ACPA+ 的描述。

MAX635 Series 16.5 V 525 mA 56 kHz Buck/Inverting Switching Regulator - PDIP-8
MAX635 Tube Matte Tin (Sn) Active DC to DC switching regulator -5V 7.62mm 500mA 50kHz
Preset/Adjustable Output CMOS Inverting Switching Regulators
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/Dc Conv, Inverting, 50Khz, Dip-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Inverting; Input Voltage Min:2.3V; Input Voltage Max:16.5V; Max Output Current:-; Ic Case/Package:Dip; No. Of Pins:8Pins; Efficiency:85% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX635ACPA+

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated