Analog Devices MAX6306UK30D3+T

Processor Supervisor 3V 2 Active Low/Open Drain 5-Pin SOT-23 T/R / IC PROGRAM 3.000V RESET SOT23-5
Production

价格与库存

数据表和文档

下载 Analog Devices MAX6306UK30D3+T 的数据表和制造商文档。

Analog Devices

Official datasheet0 页0 年前

Upverter

Augswan

_legacy Avnet

iiiC

供应链

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

相关零件

Analog DevicesADM6306D330ARJZ-R7
IC SUPERVISOR 2 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Analog DevicesMAX6307UK31D3+T
Multiple-Input Programmable Reset IC 3.08V 140ms Reset Timeout Delay 5-Pin SOT-23 T/R
Analog DevicesMAX6309UK29D3+T
MAX6309 Series 5 V 200 ms SMT Push Pull Microprocessor Supervisor - SOT-23-5
Analog DevicesMAX6309EUK29D3+T
ROHS3Compliant Strip Multi-Voltage Supervisor EAR99 supervisor 2.974V 140ms Minimum 571mW 8muA
Analog DevicesADM6306D331ARJZ-R7
Processor Supervisor 3.08V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesADM6306D329ARJZ-R7
Processor Supervisor 2.93V 2 Active Low/Open Drain 5-Pin SOT-23 T/R

描述

由其分销商提供的 Analog Devices MAX6306UK30D3+T 的描述。

Processor Supervisor 3V 2 Active Low/Open Drain 5-Pin SOT-23 T/R / IC PROGRAM 3.000V RESET SOT23-5
ROHS3Compliant Strip Multi-Voltage Supervisor Matte Tin (Sn) supervisor 3.045V 140ms Minimum 571mW 8muA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • MAX6306UK30D3-T
  • MAX6306UK30D3T