Analog Devices MAX4507EAP+T

Fault-Protected, High-Voltage Signal-Line Protectors
Production

价格与库存

数据表和文档

下载 Analog Devices MAX4507EAP+T 的数据表和制造商文档。

供应链

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

相关零件

Analog DevicesMAX4507CAP
IC OVERVOLTAGE PROTECTION 20SSOP / Overvoltage Protection 20-SSOP
Analog DevicesMAX4662EAE
Analog Switch Quad SPST 16-Pin SSOP
Texas InstrumentsSN74CBTLV3245ADBQR
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SSOP -40 to 85
Texas InstrumentsSN74CBT3245ADBQR
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SSOP -40 to 85
Texas InstrumentsSN74CB3T3245DBQR
3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SSOP -40 to 85

描述

由其分销商提供的 Analog Devices MAX4507EAP+T 的描述。

Fault-Protected, High-Voltage Signal-Line Protectors
MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V T/R
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SIGNAL LINE PROTECTOR 20-SSOP
IC OVERVOLTAGE PROTECTION 20SSOP
OCTAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO20

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • MAX4507EAP-T