Analog Devices MAX20087ATPA/VY+T

Industry's Only ASIL-Grade Camera Protector with Integrated I2C-Based Diagnostics
$ 3
Production

价格与库存

数据表和文档

下载 Analog Devices MAX20087ATPA/VY+T 的数据表和制造商文档。

Analog Devices

Official datasheet0 页0 年前

Ciiva

element14 APAC

Farnell

ShanghaiCT

库存历史记录

3 个月趋势:
-2.35%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices MAX20087ATPA/VY+T 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

工程资源

查看 Analog Devices MAX20087ATPA/VY+T 的评估工作包和参考设计。

描述

由其分销商提供的 Analog Devices MAX20087ATPA/VY+T 的描述。

Industry's Only ASIL-Grade Camera Protector with Integrated I2C-Based Diagnostics
Ciiva
Camera Power Protectors 20-Pin SWTQFN EP T/R Automotive AEC-Q100
3V~15V 600mA TQFN-20-EP Power Distribution Switches ROHS
Camera Power Protector IC 3V to 15V 20-Pin TQFN T/R
Camera Power Protector, 15V, Swtqfn-20 Rohs Compliant: Yes |Analog Devices, Inc. MAX20087ATPA/VY+T
CAMERA POWER PROTECTOR, 15V, SWTQFN-20;
Dual/Quad Camera Power Protectors
TQFN-CU QUAD CHL CAMERA PROTEC
ANALOG CIRCUIT; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN; JESD-609 Code: e3;

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • MAX20087ATPAVY+T