Analog Devices MAX16055CAUB+

Ultra-Small, Hex Voltage, Microprocessor Supervisor
$ 5.935
Production

价格与库存

数据表和文档

下载 Analog Devices MAX16055CAUB+ 的数据表和制造商文档。

Analog Devices

Official datasheet0 页0 年前

element14 APAC

库存历史记录

3 个月趋势:
+0.00%

供应链

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

相关零件

Analog DevicesMAX16055FAUB+
Ultra-Small, Hex Voltage, Microprocessor Supervisor
Analog DevicesMAX16055AAUB+
ROHS3Compliant Tube MAX16055 MANUAL RESET INPUT supervisor 3.3V 3mm 140ms Minimum 444mW
Analog DevicesMAX16055EAUB+
ROHS3Compliant Tube MAX16055 MANUAL RESET INPUT supervisor 3.3V 3mm 140ms Minimum 444mW

描述

由其分销商提供的 Analog Devices MAX16055CAUB+ 的描述。

Ultra-Small, Hex Voltage, Microprocessor Supervisor
MAXIM INTEGRATED PRODUCTS MAX16055CAUB+ IC, SUPERVISOR, MPU, HEX, 10MSOP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC, SUPERVISOR, MPU, HEX, 10MSOP; Threshold Voltage: 3.3V; No. of Supervisors / Monitors: 6Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low; Digital IC Case: µMAX; No. of Pins: 10Pins;

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • MAX16055CAUB+.