Analog Devices LTC3783EDHD#PBF

PWM LED Driver and Boost, Flyback and SEPIC Controller
$ 5.062
Production

数据表和文档

下载 Analog Devices LTC3783EDHD#PBF 的数据表和制造商文档。

Upverter

Datasheet24 页14 年前

Analog Devices

Component Distributors Inc.

Linear Technology

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices LTC3783EDHD#PBF 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

工程资源

查看 Analog Devices LTC3783EDHD#PBF 的评估工作包和参考设计。

相关零件

Diodes Inc.ZXLD1321DCATC
Led Driver, Boost, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXLD1321DCATC
MicrochipMIC2870YFT-T5
Tape & Reel (TR) MIC2870 Step-Up (Boost) I2C led driver 0.6mm 1.5A Flash 5V 2MHz
Diodes Inc.ZXLD1320DCATC
Tape & Reel (TR) Step-Down (Buck) PWM Surface Mount led driver 4.05mm 2A 18V 24W

描述

由其分销商提供的 Analog Devices LTC3783EDHD#PBF 的描述。

PWM LED Driver and Boost, Flyback and SEPIC Controller
Tube LTC3783 Flyback SEPIC Step-Down (Buck) Step-Up (Boost) IT CAN ALSO OPERATES AT CURRENT MODE led driver 5mm 1mA 12V 1MHz
IC, LED DRIVER, SMD, DFN-16, 3783; Device Type:LED; Supply Voltage Range:3V to 36V; Driver Case Style:DFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3783; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:50mA; Output Current Max:0.001A; Output Sink Current:1A; Output Source Current Max:0.5A; Output Voltage:9.3V; Output Voltage Max:9.3V; Package / Case:DFN; Supply Voltage Max:42V; Supply Voltage Min:3V; Termination Type:SMD

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • LTC3783EDHDPBF