LED Driver IC; Device Type:LED; Supply Voltage Min:3V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:28-FE; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Features:Adjustable Frequency: 200kHz to 2.1MHz ;RoHS Compliant: Yes