Analog Devices 117810-HMC460LC5

EVALUATION BOARD, LOW NOISE AMPLIFIER; Available until stocks are exhausted
$ 1,190.86
Production

数据表和文档

下载 Analog Devices 117810-HMC460LC5 的数据表和制造商文档。

Newark

Datasheet7 页8 年前
Datasheet10 页11 年前

X-ON

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Analog Devices 117810-HMC460LC5 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

相关零件

MicrochipATREB233-XPRO
XPLAINED PRO EXT REB233 / Xplained Pro AT86RF233 Transceiver 2.4GHz Evaluation Board
Analog DevicesEVAL01-HMC1197LP7F
Wideband Direct Quadrature Modulator w/ Fractional-N PLL & VCO, 100 - 4000 MHz
Analog Devices108333-HMC241ALP3
Evaluation Board, Sp4T Switch Rohs Compliant: Yes |Analog Devices, Inc. 108333-HMC241ALP3
Analog DevicesADL5802-EVALZ
ADL5802 High IP3 100 MHz TO 6 GHz Active Mixer Evaluation Board

描述

由其分销商提供的 Analog Devices 117810-HMC460LC5 的描述。

EVALUATION BOARD, LOW NOISE AMPLIFIER; Available until stocks are exhausted
HMC460LC5 RF Amplifier Evaluation Board
Evaluation Board, Low Noise Amplifier; Kit Application Type:Rf/If; Kit Contents:Evaluation Board Hmc460Lc5; Product Range:-; Application Sub Type:Low Noise Amplifier; Silicon Core Number:Hmc460Lc5 Rohs Compliant: Yes |Analog Devices, Inc. 117810-HMC460LC5

制造商别名

Analog Devices 在全球拥有多个品牌,分销商可将其用作替代名称。Analog Devices 也可称为以下名称:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

零件编号别名

该零件可能有以下备用零件编号:

  • 117810HMC460LC5