Amphenol PTB12-8PSW

Conn Miniature Cylindrical PIN/SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
$ 36.037
Production

数据表和文档

下载 Amphenol PTB12-8PSW 的数据表和制造商文档。

IHS

Datasheet1 页18 年前

Farnell

库存历史记录

3 个月趋势:
+386%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

AmphenolPT02A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port

描述

由其分销商提供的 Amphenol PTB12-8PSW 的描述。

Conn Miniature Cylindrical PIN/SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
MIL-C-26482 Series 1 Connector, Solder Contacts
8 Contact(s), Aluminum Alloy, Male-Female
Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I Rohs Compliant: No |Amphenol Industrial PTB12-8PSW
CONN ADAPTER 8P-8P F-M PNL MNT
CIRCULAR, SIZE 12, 8WAY, PIN/SKT; Connector Type:Circular Industrial; Series:PT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin / Socket; Connector Mounting:Bulkhead; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-26482 Series I

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • PTB-12-8PSW
  • PTB128PSW