Amphenol MS27466E21B16P

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 137.483
Production

价格与库存

数据表和文档

下载 Amphenol MS27466E21B16P 的数据表和制造商文档。

IHS

Datasheet1 页24 年前

element14 APAC

Farnell

JRH Electronics

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol IndustrialPT02SE-20-16SY
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

描述

由其分销商提供的 Amphenol MS27466E21B16P 的描述。

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
CONNECTOR, CIRC, 21-16, 16WAY, SIZE 21; Military Specification:MIL-DTL-38999 Series I; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:16Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:21-16; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series I
Circular Connector Receptacle, Size 21, 16 Position, Wall; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:16; Circular Contact Type:Pin De Crimpado |Amphenol MS27466E21B16P

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems