Amphenol M24308/4-2Z

Conn D-Sub PIN 15 POS 1.38mmCrimp ST Panel Mount 15 Terminal 1 Port
$ 17.704
Production

数据表和文档

下载 Amphenol M24308/4-2Z 的数据表和制造商文档。

IHS

Datasheet44 页9 年前

JRH Electronics

Farnell

库存历史记录

3 个月趋势:
Restocked

供应链

Lifecycle StatusProduction (Last Updated: 5 months ago)

描述

由其分销商提供的 Amphenol M24308/4-2Z 的描述。

Conn D-Sub PIN 15 POS 1.38mmCrimp ST Panel Mount 15 Terminal 1 Port
Conn D Subminiature Plug 15 POS DA Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .12, Plug
D-Sub Conn, Plug, 15Pos, Crimp; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Da; Product Range:D*ma Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Pcd M24308/4-2Z

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • M2430842Z