Amphenol 1 INCH-D-4V

1.0 Inch water column differential, Amplified Low Pressure Sensors, Standard Temp Grade
$ 84.449
Production

价格与库存

数据表和文档

下载 Amphenol 1 INCH-D-4V 的数据表和制造商文档。

IHS

Datasheet4 页8 年前
Datasheet7 页14 年前

DigiKey

库存历史记录

3 个月趋势:
-80.98%

供应链

Introduction Date2012-01-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Board Mount Pressure Sensor -1inH2O to 1inH2O 4-Pin
Mini-Digital, 1 Inh20 Diff Rohs Compliant: Yes |Amphenol All Sensors DLVR-L01D-E1NS-C-NI5F
Piezoresistive Sensor, Differential, -0.036Psi Min, 0.036Psi Max, 0.25%, Through Hole Mount
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR -.0361-0.0361Psi 0.25% THROUGH HOLE MOUNT

描述

由其分销商提供的 Amphenol 1 INCH-D-4V 的描述。

1.0 Inch water column differential, Amplified Low Pressure Sensors, Standard Temp Grade
Board Mount Pressure Sensor -1inH2O to 1inH2O Differential 4-Pin
Amplified Low Pressure Sensors +/-1 H2O Diff 4V 4.5 to 5.5VDC supply
PRESSURE SENSOR, DIFF, +/-1INCH-H2O; Pressure Type:Differential; Operating Pressure Min:-1Inch-H2O; Operating Pressure Max:1Inch-H2O; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Sensor Case / Package:SIP; No. of Pins:4Pins RoHS Compliant: Yes

制造商别名

Amphenol 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol 也可称为以下名称:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

零件编号别名

该零件可能有以下备用零件编号:

  • 1INCH-D-4V