Amphenol Socapex 45106T8-2P50

MIL Series Connector, 2 Contact(s), Male, Solder Terminal, Plug
Production

价格与库存

DistributorSKUMinPkg
Farnell45106T8-2P5001
8h

数据表和文档

下载 Amphenol Socapex 45106T8-2P50 的数据表和制造商文档。

IHS

Datasheet64 页15 年前

Farnell

库存历史记录

3 个月趋势:
Restocked

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3112E8-2P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
AmphenolPT06A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3112E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3Terminal 1Port
Amphenol IndustrialPT06A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port

描述

由其分销商提供的 Amphenol Socapex 45106T8-2P50 的描述。

MIL Series Connector, 2 Contact(s), Male, Solder Terminal, Plug
PT 2C 2#20 PIN PLUG
CIRCULAR, SIZE 8, 2WAY, PIN; Product Range: 451 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 8-2; Connector

制造商别名

Amphenol Socapex 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Socapex 也可称为以下名称:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

零件编号别名

该零件可能有以下备用零件编号:

  • 45106T82P50