Amphenol Sine Systems RTS6BS18N23P03

Straight plug with cord grip, 23 positions, size 18, pin contact, silicone rubber seal
$ 10.345
Production

数据表和文档

下载 Amphenol Sine Systems RTS6BS18N23P03 的数据表和制造商文档。

IHS

Datasheet1 页8 年前

JRH Electronics

RS (Formerly Allied Electronics)

库存历史记录

3 个月趋势:
-4.71%

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Amphenol Sine Systems RTS6BS18N23P03 的描述。

Straight plug with cord grip, 23 positions, size 18, pin contact, silicone rubber seal
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Male cable connector; 23 pole; straight; Crimp; bayonet locking
Amphenol-Tuchel
Plug, 23 Position, Male, Shell Size 18, with Silicone Seal
Heavy-Duty Full-Extension and Non-Disconnect Slide
AQUARIUS KABELSTECKER 23POL. GR.18 IP68/69K
ST PL 23 POS SZ 18 PIN CONTACT SEALED
CONN PLUG HSNG MALE 23POS INLINE
RTS6BS18N23P03, AMPHENOL TUCHEL
Circular Connector, Plug, 23Pos, Cable; Product Range:Ecomate Aquarius Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:23Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Contact Plating:- Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS18N23P03

制造商别名

Amphenol Sine Systems 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol Sine Systems 也可称为以下名称:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System