由其分销商提供的 Amphenol Sine Systems AHDM04-18-21SN 的描述。
Connector, Receptacle, Size 18, 21 positions, Socket, standard seal, wide thread, A Series
Conn Circular SKT 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Box
CONNECTOR, RECEPTACLE, SIZE18, 21POSITIONS, SOCKET, STANDARDSEAL, WIDETHREAD
Automotive Connectors Sz 18 Rcpt 21 Pos Socket Stnd Argmnt
Amphenol Industrial , Duramate AHDM, 21, , , IP67,IP69K
CIRCULAR CONNECTOR ROHS COMPLIANT: YES
Amphenol Industrial AHDM04-18-21SN 圆形连接器
RS APAC
Female Receptacle, Shell Size 18, 21pol
Amphenol-Tuchel
21 Pos Receptacle Socket Shell Sz 18
Hand Crimp Tool for Standard .093 Pin and Socket Terminals Claspcon Pin and Socket Terminals and Commoning Terminals 20 AWG
RCPTSZ1821 POSSKT CIRC CONNSTD SEAL
CONN RCPT HSNG FMALE 21PS PNL MT
CIRCULAR CONNECTOR, RCPT, 21POS, PANEL; Product Range:DuraMate AHDM Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:21Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied 82