Amphenol RF 095-850-273M100

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, TNC Plug, TNC Plug, 50 ohm
$ 18.59
Production

价格与库存

数据表和文档

下载 Amphenol RF 095-850-273M100 的数据表和制造商文档。

IHS

Datasheet2 页4 年前

TME

库存历史记录

3 个月趋势:
+0.00%

供应链

Introduction Date2021-05-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Amphenol RF 095-850-273M100 的描述。

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, TNC Plug, TNC Plug, 50 ohm
TNC Straight Plug to TNC Straight Plug RG-316 1 M (39.37 Inches)
Amphenol RF
RF Cable Assemblies TNC Str Plug to Plug RG-316 1 Meter
Cable Assembly Coaxial 1m TNC to TNC PL-PL Bag
Cable Assembly, 1 Conductor(s), 26AWG, 900V, Communication Cable
TNC STRAIGHT PLUG TO TNC STRAI
RF CABLE, TNC PLUG-PLUG, RG 316, 1M; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Coaxial Cable Type:RG316; Connector Type A:TNC Plug; Connector Type B:TNC Plug; Impedance:50ohm; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

制造商别名

Amphenol RF 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol RF 也可称为以下名称:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

零件编号别名

该零件可能有以下备用零件编号:

  • 95-850-273M100