Amphenol RF 095-820-198M10L

RF / Coaxial Cable Assembly, 32.8ft, 10m, Times LMR-195, FAKRA Jack, SMA Right Angle Plug, 50 ohm
$ 66.46
Production

价格与库存

数据表和文档

下载 Amphenol RF 095-820-198M10L 的数据表和制造商文档。

Amphenol RF

Datasheet1 页3 年前

供应链

Lifecycle StatusProduction (Last Updated: 1 year ago)

描述

由其分销商提供的 Amphenol RF 095-820-198M10L 的描述。

RF / Coaxial Cable Assembly, 32.8ft, 10m, Times LMR-195, FAKRA Jack, SMA Right Angle Plug, 50 ohm
FAKRA Straight Jack to SMA Right Angle Plug LMR-195 50 Ohm 10 Meter Z Key Code (393.70 Inches)
Amphenol RF
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY FAKRA J/LMR-195 393.7"/SMA R/A P 3 GHz
Cable Assembly LMR-195 10m FAKRA to SMA F-PL Bag
CBL ASSY SMA-FAKRA III JK-PL 10M
COAX CBL SMA TO FAKRA III 32.8'
FAKRA STRAIGHT JACK TO SMA RIG
Cbl Assy, Fakra Jack-R/A Sma Plug, 32.8 ; Cable Length - Imperial:32.8Ft; Cable Length - Metric:10M; Coaxial Cable Type:Lmr-195; Connector Type A:Fakra Jack; Connector Type B:Sma Right Angle Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-820-198M10L

制造商别名

Amphenol RF 在全球拥有多个品牌,分销商可将其用作替代名称。Amphenol RF 也可称为以下名称:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)